MIKROE-1350 | MikroElektronika
ABS enclosure, gray, MIKROE-1350
Order No.: 74S4250
EAN: 8606015074177
MPN:
MIKROE-1350
Ready for PIC-AVR Casing (Gray
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.7425 € *
Standard delivery time from the manufacturer is: 4 Weeks
Housings, type MIKROE Ready for PIC-AVR Casing (Gray).
Gray housing specially for the development board Ready for PIC, with cut-outs for the power supply and USB cable.
Type: MIKROE-1350, housing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39231010 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |