MIKROE-938 | MikroElektronika
Mikromedia connect shield MIKROE-938
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.374 € *
Standard delivery time from the manufacturer is: 4 Weeks
Integration: Mounting holes,Power Supply: 3.3V or 5V,Applications: Board allows you to easily establish connections between your mikromedia board and the surrounding electronics,Key Features: VCC and GND lines available on sides of breadboard area. Standard 2.54mm distance between connection pads in the breadboard area,Key Benefits: Compatible with all mikromedia boards (PIC18FJ, PIC24, dsPIC33, PIC32, XMEGA, ARM),Expandability: Two 1x26 pin headers (mikromedia pinout),Compatibility: mikromedia,Product Type: Shield
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85340090 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |