MIKROE-597 | MikroElektronika

Mikromedia for PIC32 MIKROE-597

Order No.: 74S3560
EAN: 8606015071695
MPN:
MIKROE-597
mikromedia for PIC32
Series: mikromedia
MIKROE-597 MikroElektronika Display Kits
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
101.4475 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
101.45 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
101.4475 €

Development Board, MIKROE-597, MikroElektronika

The mikromedia for PIC32® is a compact development system with lots of on-board peripherals which allow development of devices with multimedia contents

Features

  • Connection Pads
  • TFT 320x240 display
  • USB MINI-B connector
  • CHARGE indication LED
  • LI-Polymer battery connector
  • 3.5mm headphone connector
  • Power supply regulator
  • Serial Flash memory
Logistics
Property Value
Customs tariff number 84718000
Country of origin RS
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back