MIKROE-3297 | MikroElektronika
LED driver 5 Click MIKROE-3297
NCNR (non cancelable / non returnable)
LED DRIVER 5 CLICK
LED Driver 5 click is a Click board capable of driving an array of high-power LEDs with constant current, up to 1.5A. This Click board features the TPS54200, a highly integrated LED driver IC, with many useful features. It consists of a synchronous, fixed-frequency buck converter which operates at 600kHz, providing an excellent size/efficiency ratio. LED Driver 5 click can use both analog and PWM control signal for dimming the connected LED array. It comes in the package which also includes the mikroSDK software and a library with all the functions. The Click board comes as a fully tested and approved prototype, making it a reliable device ready to use on the development board.
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | RS |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |