MIKROE-3264 | MikroElektronika

BarGraph 3 Click MIKROE-3264

Order No.: 74S1094
EAN: 8606018713967
MPN:
MIKROE-3264
BarGraph 3 Click
Series: CLICK-BOARD
MIKROE-3264 MikroElektronika Display Kits Image 1
MIKROE-3264 MikroElektronika Display Kits Image 2
MIKROE-3264 MikroElektronika Display Kits Image 3
MIKROE-3264 MikroElektronika Display Kits Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.3030 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
16.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
16.3030 €

BARGRAPH 3 CLICK

BarGraph 3 click is equipped with a five-segment LED bar graph display, notable for its strong and uniform illumination of the segments. Each segment consists of three internal LEDs with a common cathode, while the anodes of all LEDs are connected in a single point. This reduces the number of the display bar pins to just six. The common anode is connected to the PWM pin of the microbus via the P-type MOSFET, which can use the PWM signal from the microcontroller to change the intensity of the display. The fact that there are as many as three LEDs per segment makes the segments evenly illuminated, and the red color of the light on the dark background makes segments clearly visible. It comes in the package which also includes the mikroSDK software and a library with all the functions. The Click board comes as a fully tested and approved prototype, making it a reliable device ready to use on the development board.

Logistics
Property Value
Country of origin RS
Customs tariff number 84733020
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes