MIKROE-2246 | MikroElektronika

Matrix G click MIKROE-2246

Order No.: 74S7664
EAN: 8606015078403
MPN:
MIKROE-2246
Matrix G Click
Series: CLICK-BOARD
MIKROE-2246 MikroElektronika Display Kits
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
29.869 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
29.87 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
29.869 €

Matrix G click, MIKROE-2246, MikroElektronika

Matrix G click is a mikroBUS add-on board with two green 5x7 matrices driven by two MAX7219 8-bit LED Display Drivers. The active area of each matrix is 7.62mm high and 5.08 mm wide. 7x5 is a standard resolution for displaying ASCII characters, so the click is essentially a dual-character display capable of showing letters in more readable typefaces compared to a 14-segment display. The click communicates with the target MCU through the mikroBUS SPI interface with two separate Chip Select lines for each matrix (CSL for the left, CSR for the right). This board is designed to use a 5V power supply.

Logistics
Property Value
Country of origin RS
Customs tariff number 84733020
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes