MIKROE-1504 | MikroElektronika
Mikromedia 5 for Tiva MIKROE-1504
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
275.128 € *
Standard delivery time from the manufacturer is: 4 Weeks
Display size: 5",Resolution: 800x480px,MCU: TM4C129xNCZAD,MCU speed: 150 DMIPS, 120 MHz, 1.25 DMIPS/MHz,MCU Memory: 1024 KB of Flash, 256 KB SRAM,Graphic controller: Embedded inside MCU,Touch Screen: Resistive,Storage: 8MB SDRAM, microSD card slot,Peripherals include: USB OTG connector, Temp. sensor, RTC battery, PIN photosensor, Accelerometer, Battery Charger,Integration: Mounting holes,Power Supply: 5V (Via USB) or 5-12V DC (via external adapter),Applications: Best used as a development board but also as a final product. Use cases include industrial, medical, automotive and other dashboards and equipment.,Key Benefits: We’re embedding programmer and debugger on mikromedia board. Just plug in the USB cable and there you go!,Programming: mikroprog for TIVA programmer and debugger,Expandability: Two 1x26 headers, mikromedia standard pinout,Architecture: ARM (32-bit),Displays: TFT full-color,Wireless connectivity: Nordic nRF24L01+ transceiver, ,Sound and Audio: VS1053 stereo audio codec
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84718000 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |