MIKROE-1448 | MikroElektronika

Mikromedia for PSoC® 5LP MIKROE-1448

Order No.: 74S3570
EAN: 8606015074757
MPN:
MIKROE-1448
mikromedia for PSoC® 5LP
Series: mikromedia
MIKROE-1448 MikroElektronika Display Kits
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
131.971 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
131.97 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
131.971 €
Display size: 2.8",Resolution: 320x240px,MCU: CY8C5868AXI-LP035,MCU speed: 67 MHz,MCU Memory: 256 KB of Flash, 64 KB of SRAM,Graphic controller: ILI9341,Touch Screen: Resistive,Storage: 2 Mbit FRAM, microSD card slot,Peripherals include: USB connector, Accelerometer, Battery Charger,Integration: Mounting holes,Power Supply: 5V (via USB),Applications: Best used as a development board but also as a final product. Use cases include industrial, medical, automotive and other dashboards and equipment.,Programming: Preprogrammed with fast USB HID bootloader. Also features mikroProg for PIC, dsPIC and PIC32 connector.,Expandability: Two 1x26 headers, mikromedia standard pinout,Architecture: ARM (32-bit),Displays: TFT full-color,Sound and Audio: VS1053 MPEG audio decoder
Logistics
Property Value
Customs tariff number 84718000
Country of origin RS
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes