MIKROE-1439 | MikroElektronika

MikroTFT MIKROE-1439

Order No.: 74S6740
EAN: 8606015074665
MPN:
MIKROE-1439
mikroTFT
MIKROE-1439 MikroElektronika Display Kits
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
31.535 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
31.54 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
31.535 €
Display size: 2.8",Resolution: 320x240px,Graphic controller: ILI9341,Touch Screen: Resistive,Interface: GPIO,Integration: Mounting holes,Power Supply: 3.3V,On-board modules: MI0283QT-9A 2.8" TFT, ILI9341 display controller,Applications: This display is ideal for Human-To-machine interfaces, mobile phones, PDA devices, status monitors and home automation devices,Key Features: A-TFT LCD driver with on-chip full display RAM: 172,800 bytes. Power saving mode. 8 data lines and 5 control lines. Capable of displaying 262K RGB colors. Display contains 4-wire resistive touch panel,Key Benefits: Easily switch from mikroTFT to mikromedia, and vice-versa, while retaining most of the integration features,Compatibility: Breadboard (PROTO),Product Type: TFT
Logistics
Property Value
Customs tariff number 85312040
Country of origin RS
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes