MIKROE-1399 | MikroElektronika
Mikromedia Plus for PIC32MX7 MIKROE-1399
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
328.0711 € *
Standard delivery time from the manufacturer is: 4 Weeks
Display size: 4.3",Resolution: 480x272px,MCU: PIC32MX795F512L,MCU speed: 105DMIPS, 80 MHz, 1.31 DMIPS/MHz,MCU Memory: 512KB of Flash, 128KB RAM,Graphic controller: SSD1963,Touch Screen: Resistive,Storage: 8 Mbit of Serial Flash, microSD card slot,Peripherals include: USB OTG connector, Temp. sensor, RTC battery, PIN photosensor, Accelerometer, Battery Charger,Integration: Mounting holes,Power Supply: 5V (Via USB) or 5-12V DC (via external adapter),Applications: Best used as a development board but also as a final product. Use cases include industrial, medical, automotive and other dashboards and equipment.,Key Benefits: On-board microcontroller is preprogrammed with fast USB HID bootloader,Programming: Preprogrammed with fast USB HID bootloader. Also features mikroProg for PIC32 connector,Expandability: Two 1x26 headers, mikromedia standard pinout,Architecture: PIC32 (32-bit),Displays: TFT full-color,Wireless connectivity: Nordic’s nRF240L01+ transceive, IR receiver,Sound and Audio: VS1053 MPEG audio decod
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RS |
| Customs tariff number | 84718000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |