MIKROE-1159 | MikroElektronika
Mikromedia for dsPIC33EP MIKROE-1159
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
131.971 € *
Standard delivery time from the manufacturer is: 4 Weeks
Display size: 2.8",Resolution: 320x240px,MCU: dsPIC33EP512MU810,MCU speed: 70 MIPS,MCU Memory: 512 KB of Flash, 53248 bytes of RAM,Graphic controller: ILI9341,Touch Screen: Resistive,Storage: 8 Mbit Serial Flash, microSD card slot,Peripherals include: USB connector, Accelerometer, Battery Charger,Integration: Mounting holes,Power Supply: 5V (via USB),Applications: Best used as a development board but also as a final product. Use cases include industrial, medical, automotive and other dashboards and equipment.,Programming: Preprogrammed with fast USB HID bootloader. Also features mikroProg for PIC, dsPIC and PIC32 connector.,Expandability: Two 1x26 headers, mikromedia standard pinout,Architecture: dsPIC/PIC24 (16-bit),Displays: TFT full-color,Sound and Audio: VS1053 MPEG audio decoder
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RS |
| Customs tariff number | 84718000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |