MIKROE-372 | MikroElektronika
SMA panel socket, PCB connection, angled, MIKROE-372
Order No.: 74S4280
EAN: 0100000001486
MPN:
MIKROE-372
SMA right angle female connect
BNC connectors series SMA, type MIKROE SMA right angle female connector for PCB.
Chassis socket, angled
Type: MIKROE-372, chassis socket
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Connector | SMA | |
| Design | angled | |
| Contact connection | PCB connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |