MIKROE-2543 | MikroElektronika
RN4870 Click MIKROE-2543
NCNR (non cancelable / non returnable)
Module, MIKROE-2543, MIKROE
The RN4870 click carries the RN4870 Bluetooth 4.2 low energy module from Microchip. The click is designed to run on a 3.3V power supply. It uses ASCII Command Interface over UART for communication with target microcontroller, with additional functionality provided by the following pins on the mikroBUS line: PWM, INT, RST, CS. The RN4870 supports both peripheral and central Generic Access Profile (GAP) roles, actively scanning for other connectable devices instead of waiting for incoming connection requests. The peripherals are usually small, low power devices like sensors and monitors, that broadcast information to the central device.
The central device can communicate with multiple peripherals. It also supports Remote Command mode which allows a remote device to access Command mode remotely via Bluetooth link.
Features
- Scripting engine for hostless operation
- Compact
- Remote configuration over the air
Applications
- Medical devices
- Fitness meters
- Beacon applications
- Internet of Things (IoT) sensor tag
- Remote control
- Wearable smart devices and accessories
- Industrial control
| Filter | Property | Value |
|---|---|---|
| Version | bluetooth v4.2 | |
| IC controller/driver | PWM, UART, GPIO | |
| Antenna connection | RF pad | |
| Input voltage | 3.3 V | |
| Voltage | 1.9 to 3.6 V | |
| Frequency | 2.48 GHz |
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | RS |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |