MIKROE-2471 | MikroElektronika
BLE 3 click board (ublox, NINA-B1 Bluetooth 4.2) MIKROE-2471
NCNR (non cancelable / non returnable)
Module, MIKROE-2471, MIKROE
BLE 3 Click is a compact add-on board that provides BT/BLE connectivity for any embedded application. This board features the NINA-B1112-04B, an open CPU stand-alone bluetooth module from u-blox. The NINA-B1112-04B module brings Bluetooth 5.0, Bluetooth Mesh, and NFC connectivity and uses an internal 3D PIFA antenna with a more than 300 m range. It uses a 2.4 GHz frequency band with 40 channels to achieve data rates speeds up to 2 Mbps with GFSK modulation.
BLE 3 Click is supported by a mikroSDK compliant library, which includes functions that simplify software development. This Click board comes as a fully tested product, ready to be used on a system equipped with the mikroBUS socket.
Features
- 7-pin module header with GPIO
- Pre-flashed u-conncetXpress software
Applications
- Low-energy bluetooth applications
- High-interference environments
- Connectionless scenarios
- Long-range applications
| Filter | Property | Value |
|---|---|---|
| Version | bluetooth v5.0 | |
| IC controller/driver | UART, SPI, I²C | |
| Input voltage | 3.3 V | |
| Frequency | 2.4 GHz |
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | RS |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |