MIKROE-373 | MikroElektronika
GSM Antenna SMA straight male (Cable length: 2m) MIKROE-373
Order No.: 74S4070
EAN: 0100000001493
MPN:
MIKROE-373
GSM Antenna SMA straight male
Series: ANTENNA GSM/GPRS
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.90 € *
Standard delivery time from the manufacturer is: 2 Weeks
Antenna, MIKROE-373, MikroElektronika/h2>
This right angle rubber antena is excelent fit for GSM Click boards. It has wide bandwith that supports GSM/GPRS modules. Antena has a 2 meter cable with SMA male connector on the end, which allows you easy positioning in space.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | GSM antenna | |
| Impedance | 50 Ω | |
| Frequency range | 824-1990 MHz | |
| Gain | 3 db | |
| Connector | SMA plug |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85177100 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |