MIKROE-3379 | MikroElektronika

GSM/GPRS Antenna MIKROE-3379

Order No.: 74S1015
EAN: 8606018714636
MPN:
MIKROE-3379
GSM/GPRS Straight Rubber Antenna
MIKROE-3379 MikroElektronika Antennas
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.497 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
7.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.497 €

Antenna, MIKROE-3379, MikroElektronika/h2>

This straight GSM/GPRS rubber antenna is an excellent choice for GSM/GPRS. The antenna has an SMA male connector on its end, which allows it to be mounted directly on the Click board or the female SMA module connector. Its compact size allows it to fit into any embedded design.

Technical specifications
Filter Property Value
Version GSM antenna
Impedance 50 Ω
Frequency range 824-1990 MHz
Gain 2 db
Connector SMA plug
Logistics
Property Value
Customs tariff number 85177100
Country of origin RS
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes