MIKROE-3378 | MikroElektronika
GSM/GPRS Antenna MIKROE-3378
Order No.: 74S1016
EAN: 8606018714629
MPN:
MIKROE-3378
GSM/GPRS Magnetic Antenna
Series: ANTENNA GSM/GPRS
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.497 € *
Standard delivery time from the manufacturer is: 2 Weeks
Antenna, MIKROE-3378, MikroElektronika/h2>
This straight GSM/GPRS Magnetic Antenna is an excellent choice for GSM/GPRS Click boards. The antenna has a magnetic base so it can be attached to any metal surface. It is equipped with 2 meters of cable, with an SMA connector on its end, allowing it to be connected to the Click board or the female SMA module connector. With 2 meters of cable, it offers a great freedom in placing the antenna.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | GSM antenna | |
| Impedance | 50 Ω | |
| Frequency range | 824-1990 MHz | |
| Gain | 3.5 db | |
| Connector | SMA plug |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85177100 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |