MIKROE-3376 | MikroElektronika
External Antenna MIKROE-3376
Order No.: 74S1018
EAN: 8606018714605
MPN:
MIKROE-3376
GPS/3G External Antenna
Series: ANTENNA GPS/GSM/3G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.418 € *
Standard delivery time from the manufacturer is: 2 Weeks
Antenna, MIKROE-3376, MikroElektronika/h2>
This GPS/3G External Antenna is an excellent choice for all GPS/GSM/3G Click boards. It offers an excellent GSM and 3G signal reception with the outstanding GPS positioning. Featuring an active band filtering and robust design with a screw mount and adhesive on the base, it is a perfect choice when reinforced signal reception is required for both positioning and communication. It has a separate line for each feature.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | GPS antenna | |
| Impedance | 50 Ω | |
| Frequency range | 1575 MHz | |
| Gain | 5 db | |
| Connector | SMA plug |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85177100 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |