MIKROE-3373 | MikroElektronika
External Antenna MIKROE-3373
Order No.: 74S1022
EAN: 8606018714575
MPN:
MIKROE-3373
GPS Active External Antenna
Series: ANTENNA GPS/GNSS
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.184 € *
Standard delivery time from the manufacturer is: 2 Weeks
Antenna, MIKROE-3373, MikroElektronika/h2>
This GPS Active External Antenna is a 100 % waterproof external antenna, which represents an excellent choice for all GPS/GNSS Click boards. With its high gain, active band filtering, and magnetized base for easy installation, it is a perfect choice when reinforced positioning is required.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | GPS antenna | |
| Impedance | 50 Ω | |
| Frequency range | 1575 MHz | |
| Gain | 30 db | |
| Connector | SMA plug |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85177100 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |