MIKROE-3372 | MikroElektronika
WIFI Antenna MIKROE-3372
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.568 € *
Standard delivery time from the manufacturer is: 2 Weeks
Antenna, MIKROE-3372, MikroElektronika/h2>
This WiFi Rubber Antenna with adjustable angle is an excellent choice for any Click board that features a WiFi module. It can be also used with all other devices that require excellent WiFi throughput including routers, access points and others. The antenna has an SMA male connector on its end, which allows it to be mounted directly on the Click board or the female SMA module connector. The antenna position can be adjusted in 45⁰ increments (0⁰/45⁰/90⁰).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | antenna | |
| Impedance | 50 Ω | |
| Frequency range | 2400-2500 MHz | |
| Gain | 9 db | |
| Connector | SMA plug |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85177100 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |