MIKROE-3370 | MikroElektronika
LTE Flat Antenna MIKROE-3370
Order No.: 74S1025
EAN: 8606018714544
MPN:
MIKROE-3370
LTE Flat Rotation Antenna
Series: ANTENNA LTE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.184 € *
Standard delivery time from the manufacturer is: 2 Weeks
Antenna, MIKROE-3370, MikroElektronika/h2>
This multiband LTE Flat Rotation Antenna with adjustable angle is an excellent choice for all 3G/4G LTE-based Click boards, as well as other devices that require excellent throughput on all major cellular bands worldwide. The antenna has a distinctive flat surface with an SMA male connector on its end, which allows it to be mounted directly on the Click board or the female SMA module connector. The antenna position can be adjusted in 45⁰ increments (0⁰/45⁰/90⁰).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | antenna | |
| Impedance | 50 Ω | |
| Frequency range | 700-2700 MHz | |
| Gain | 5 db | |
| Connector | SMA plug |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85177100 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |