MIKROE-2350 | MikroElektronika
Rubber Antenna 868Mhz right angle MIKROE-2350
Order No.: 74S7667
EAN: 8606015078359
MPN:
MIKROE-2350
Rubber Antenna 868Mhz right angle
Series: ANTENNA 868MHZ
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.497 € *
Standard delivery time from the manufacturer is: 2 Weeks
Antenna, MIKROE-2350, MikroElektronika/h2>
This right angle 868 Mhz rubber antenna with vertical polarisation extends the range of devices like LoRa and EnOcean Click boards.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | rubber antenna for LoRa and EnOcean Click boards | |
| Impedance | 50 Ω | |
| Frequency range | 868-915 MHz | |
| Gain | 2 db | |
| Connector | SMA plug |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85177100 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |