MIKROE-603 | MikroElektronika
Relay4 Board MIKROE-603
NCNR (non cancelable / non returnable)
Relay4 Board, MIKROE-603, MikroElektronika
Relay 4 Board is a cost effective solution for adding relays to your device. Single ULN2803 driver IC with 8 Darlington arrays drives each of the four available relays. Screw-terminals allow you clean and easy output relay connectivity, and standard IDC10 connector is used for connection with development boards. Using this board with your MCU you can turn on 220V lightbulbs, DC motors, or any other device that draws up to 16A of current and up to 250V. This board allows your device to jump over the boudary of output digital signals into the world of higher voltages and currents.
| Filter | Property | Value |
|---|---|---|
| Product type | relay expansion board | |
| Suitable for | development systems |
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | RS |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |