MIKROE-3349 | MikroElektronika

UART I2C/SPI Click MIKROE-3349

Order No.: 74S1037
EAN: 8606018714476
MPN:
MIKROE-3349
UART I2C/SPI Click
Series: CLICK-BOARD
MIKROE-3349 MikroElektronika Accessories (Microcontroller Development) Image 1
MIKROE-3349 MikroElektronika Accessories (Microcontroller Development) Image 2
MIKROE-3349 MikroElektronika Accessories (Microcontroller Development) Image 3
MIKROE-3349 MikroElektronika Accessories (Microcontroller Development) Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
24.7520 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
24.75 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
24.7520 €

UART I2C/SPI CLICK

UART I2C/SPI Click is an all-in-one solution which allows ESD-protected RS-232 connectivity to any embedded application while bridging the UART and I2C/SPI interfaces at the same time. It is equipped with the DE-9 connector, so it can be easily connected. By offering true RS-232 interface, auto hardware flow control using CTS an RTS, auto software control by programmable Xon/Xoff characters, Line-Break generation and detection, programmable special character detection, and more, this Click board is an ideal solution to be used in a wide range of applications that require RS-232 support. UART I2C/SPI click is supported by a mikroSDK compliant library, which includes functions that simplify software development. This Click board comes as a fully tested product, ready to be used on a system equipped with the mikroBUS socket.

Technical specifications
Filter Property Value
Product type RS-232 board
Suitable for battery-powered portable devices
Logistics
Property Value
Customs tariff number 84733020
Country of origin RS
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes