MIKROE-3340 | MikroElektronika

UART 1-Wire Click MIKROE-3340

Order No.: 74S1066
EAN: 8606018714391
MPN:
MIKROE-3340
UART 1-Wire Click
Series: CLICK-BOARD
MIKROE-3340 MikroElektronika Accessories (Microcontroller Development) Image 1
MIKROE-3340 MikroElektronika Accessories (Microcontroller Development) Image 2
MIKROE-3340 MikroElektronika Accessories (Microcontroller Development) Image 3
MIKROE-3340 MikroElektronika Accessories (Microcontroller Development) Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
23.562 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
23.56 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
23.562 €

UART 1-WIRE CLICK

UART 1-Wire click is used to convert standard UART or RS232 signals into 1-Wire signals. Apart from other features such as the slew rate control for larger 1-Wire busses, selectable data rate, an accurate self-calibrating time base, ESD protection and more, the main feature of the UART 1-Wire click, is that it manages all the sensitive signal timings involved in 1-Wire communication, allowing rapid development of UART to 1-Wire applications. It can automatically convert a single character from the UART bus into eight 1-Wire time slots, thereby increasing the data throughput significantly, while reducing the microcontroller workload. UART 1-Wire click is supported by a mikroSDK compliant library, which includes functions that simplify software development. This Click board comes as a fully tested product, ready to be used on a system equipped with the mikroBUS socket.

Technical specifications
Filter Property Value
Product type converter board
Suitable for TXB0106
Logistics
Property Value
Customs tariff number 84733020
Country of origin RS
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes