MIKROE-3276 | MikroElektronika

LLC-I2C Click MIKROE-3276

Order No.: 74S1088
EAN: 8606018714049
MPN:
MIKROE-3276
LLC-I2C Click
Series: CLICK-BOARD
MIKROE-3276 MikroElektronika Accessories (Microcontroller Development) Image 1
MIKROE-3276 MikroElektronika Accessories (Microcontroller Development) Image 2
MIKROE-3276 MikroElektronika Accessories (Microcontroller Development) Image 3
MIKROE-3276 MikroElektronika Accessories (Microcontroller Development) Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.996 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
10.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
9.996 €

LLC-I2C CLICK

LLC I2C click can be utilized as the level converter for logic signals, which makes it a very useful Click board. The topology of this logic level conversion (LLC) circuit is perfectly suited for the bi-directional I2C communication. Although there are some specialized integrated circuits on the market, sometimes it is more convenient to have a simple solution made of just a few passive elements and four MOSFETs. Besides this, MOSFETs can withstand up to 20V across their terminals (12V VGS), and they support far greater currents than typical ICs, making them less likely to fail. The LLC circuitry, also known as the level translator or level shifter, can be used in virtually any application that utilizes the I2C communication protocol and needs matching between the logic voltage levels. It comes in the package which also includes the mikroSDK software and a library with all the functions. The Click board comes as a fully tested and approved prototype, making it a reliable device ready to use on the development board.

Technical specifications
Filter Property Value
Product type converter board
Suitable for I2C communication
Logistics
Property Value
Customs tariff number 84733020
Country of origin RS
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes