MIKROE-3262 | MikroElektronika

Button Y Click MIKROE-3262

Order No.: 74S1097
EAN: 8606018713943
MPN:
MIKROE-3262
Button Y Click
Series: CLICK-BOARD
MIKROE-3262 MikroElektronika Accessories (Microcontroller Development) Image 1
MIKROE-3262 MikroElektronika Accessories (Microcontroller Development) Image 2
MIKROE-3262 MikroElektronika Accessories (Microcontroller Development) Image 3
MIKROE-3262 MikroElektronika Accessories (Microcontroller Development) Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.8290 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
10.83 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
10.8290 €

BUTTON Y CLICK

Button Y click is a Click board equipped with the tactile switch, sometimes referred to as a pushbutton. A pushbutton is a component that is used very often in various designs, allowing the user to interact with the application. Although it sounds simple, a button needs to comply with a range of application requirements. It needs to have a very good mechanical endurance while retaining its specifications, a predictable bouncing time, a very low ON resistance, very high OFF resistance, and it needs to fulfill aesthetical requirements. It comes in the package which also includes the mikroSDK software and a library with all the functions. The Click board comes as a fully tested and approved prototype, making it a reliable device ready to use on the development board.

Technical specifications
Filter Property Value
Product type push-button/switch board
Suitable for electronic applications with low power consumption
Logistics
Property Value
Customs tariff number 84733020
Country of origin RS
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes