MIKROE-3205 | MikroElektronika

ProxFusion 2 click MIKROE-3205

Order No.: 74S1034
EAN: 8606018714209
MPN:
MIKROE-3205
ProxFusion 2 Click
Series: CLICK-BOARD
MIKROE-3205 MikroElektronika Accessories (Microcontroller Development) Image 1
MIKROE-3205 MikroElektronika Accessories (Microcontroller Development) Image 2
MIKROE-3205 MikroElektronika Accessories (Microcontroller Development) Image 3
MIKROE-3205 MikroElektronika Accessories (Microcontroller Development) Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.996 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
10.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
9.996 €

PROXFUSION 2 CLICK

ProxFusion 2 Click is an ambient lighting, capacitive, Hall-effect, and inductive sensing Click board which features a single multifunctional sensor IC. The IQS621 IC from ProxFusion sensor series offers several ProxSense engine capabilities, with additional sensor types. Thanks to its high level of integration, this sensor requires a low number of external components, which combined with its very low power consumption, makes it a perfect solution for IoT applications. Such applications can also benefit from a variety of sensors on the same die, allowing more complex devices to be designed or integrated, with no additional costs. ProxFusion 2 Click is supported by a mikroSDK compliant library, which includes functions that simplify software development. This Click board comes as a fully tested product, ready to be used on a system equipped with the mikroBUS socket.

Technical specifications
Filter Property Value
Product type sensor board
Suitable for IoT applications
Logistics
Property Value
Customs tariff number 84733020
Country of origin RS
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes