MIKROE-1596 | MikroElektronika
BeagleBone click SHIELD MIKROE-1596
Order No.: 74S3870
EAN: 4099879084699
MPN:
MIKROE-1596
BeagleBone click SHIELD
Development boards, type MIKROE BeagleBone click SHIELD.
With two mikroBUS sockets, for the fast implementation of functionality such as GSM, GPS, W-LAN, ZigBee, Bluetooth etc. on the BeagleBone-Black system, with EEPROM for saving the configuration of the signal lines.
Type: MIKROE-1596, BeagleBone click SHIELD
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension board | |
| Suitable for | BeagleBone click |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RS |
| Customs tariff number | 85340011 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |