MIKROE-2312 | MikroElektronika
Ribbon Cable 16-wire, Male/Male, 20 cm MIKROE-2312
Order No.: 74S7689
EAN: 8606015078137
MPN:
MIKROE-2312
Ribbon Cable 16-wire, Male/Male, 20 cm
Series: RIBBON CABLE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.0210 € *
Standard delivery time from the manufacturer is: 4 Weeks
Ribbon cable, MIKROE-2312, MikroElektronika
The ribbon cable is a 16-wire male/male connector with a length of 20 cm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ribbon cable | |
| Version | 16 pole, 20 cm, plug to plug | |
| Suitable for | laboratory plug-in board |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |