MIKROE-155 | MikroElektronika

Serial GLCD 240x128 Adapter Board MIKROE-155

Order No.: 74S4730
EAN: 8606015072135
MPN:
MIKROE-155
Serial GLCD 240x128 Adapter Bo
MIKROE-155 MikroElektronika Accessories (Displays)
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.6160 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
7.62 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.6160 €

Adapter boards, type MIKROE Serial GLCD 240 x 128 Adapter Board.

Simple connection of the serial GLCD 240 x 128 adapter board with GLCD T6963C (Toshiba), with on-board MCP23S17 16-bit I/O expander that reduces the number of MCU pins that are needed for operating the display. The expander provides SPI (tm) clock rates of up to 10 MHz for applications with higher throughput, the board is equipped with two long ribbon cables with IDC10 female headers.

Type: MIKROE-155, adapter board

Logistics
Property Value
Customs tariff number 84733020
Country of origin RS
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes