MIKROE-2440 | MikroElektronika

GSM/GNSS 2 click MIKROE-2440

Order No.: 74S7574
EAN: 8606018710232
MPN:
MIKROE-2440
Series: GSM/GNSS
MIKROE-2440 MikroElektronika
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
70.6860 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
70.69 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
70.6860 €

GSM/GNSS 2 click, MIKROE-2440, MikroElektronika

GSM/GNSS 2 click combines GPS/GLONASS location tracking with GSM module capability for mobile communication. The click carries SIM868 quad-band GSM/GPRS module.

GSM/GNSS 2 click is designed to run on either 3.3V or 5V power supply. It communicates with the target MCU over UART interface with additional functionality provided by the following pins on the mikroBUS™ line: AN, RST, CS, PWM, INT.

Technical specifications
Filter Property Value
Antenna connection SMA
Version GSM/GNSS 2 click
IC controller/driver UART
Logistics
Property Value
Country of origin RS
Customs tariff number 84733020
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes