2013200 | Microtherm
Temperature switch, Form A (N/O), 90 °C, 2.5 A, 250 V, 2013200
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.5196 € *
Standard delivery time from the manufacturer is: 11 Weeks
Thermal switch, type Microtherm T10.
With molded shrinking cap; Rated current at 250 VAC: 2.5 A. maximum fault current on 250 VAC: 10 A. Useful life at rated current: 10000 switching cycles. Contact resistance: max. 50 mohm. High voltage strength: 2.0 kV. Connection: stranded wire, white. Conductor cross-section: 0.24 mm² (AWG 24). Length: 100 (±10) mm. Certifications: ENEC, VDE, UL, cUL.
With NO contact, type T10B.
Type: +90 °C ±5.0 K
Features
- Small dimensions
- High power rating
- No vibration noise
Applications
- Motors
- Transformers
- Electronics, sensors
- Coils
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Nominal temperature | 90 °C | |
| Tolerance | ±5 K | |
| Latching switching function | Form A (N/O) | |
| Rated current | 2.5 A | |
| Rated voltage | 250 V | |
| Assembly | strand connection | |
| Degree of protection (IP) | IP00 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |