2013104 | Microtherm
Temperature switch, Form B (N/C), 90 °C, 6.3 A, 250 V, 2013104
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.4486 € *
Standard delivery time from the manufacturer is: 14 Weeks
Thermal switch, type Microtherm T12A.
NC contact, with molded shrinking cap; Rated current at 250 VAC: 6.3 A. maximum fault current at 250 VAC: 12 A. Useful life at rated current: 10000 switching cycles. Contact resistance: max. 50 mohm. High voltage strength: 2.0 kV. Connection: stranded wires, white. Conductor cross-section: 0.48 mm² (AWG 20). Length 100 (±10) mm. Certifications: ENEC, VDE, UL, cUL.
Type: +90 °C ±5.0 K
Features
- Small dimensions
- High power rating
- No vibration noise
Applications
- Motors
- Transformers
- Electronics, sensors
- Coils
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Nominal temperature | 90 °C | |
| Tolerance | ±5 K | |
| Latching switching function | Form B (N/C) | |
| Rated current | 6.3 A | |
| Rated voltage | 250 V | |
| Assembly | strand connection | |
| Degree of protection (IP) | IP00 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |