2012391 | Microtherm
Temperature switch, Form A (N/O), 140 °C, 10 A, 250 V, 2012391
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.4327 € *
Available: 24 pcs.
Total Price:
19.43 € *
Price list
Quantity
Price per unit*
1 pcs.
19.4327 €
10 pcs.
17.1003 €
50 pcs.
15.9341 €
150 pcs.
15.2439 €
500 pcs.
14.4585 €
*incl. VAT plus shipping costs
Subject to prior sale
Temperature switch, 2012391, MICROTHERM
The 2012391 is a temperature switch that is a very reliable bimetal technology component, offering a long life time. This product provides high temperature sensibility and can be used in a wide range of white goods, automotive technology, mechanical engineering and kitchen devices.
Applications
- Heaters and heating elements
- Antifreeze
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Nominal temperature | 140 °C | |
| Tolerance | ±5 K | |
| Latching switching function | Form A (N/O) | |
| Rated current | 10 A | |
| Rated voltage | 250 V | |
| Resetting | automatic | |
| Assembly | plug-in connection | |
| Degree of protection (IP) | IP00 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |