2011322 | Microtherm
Temperature switch, Form B (N/C), 100 °C, 6.3 A, 250 V, 2011322
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.1836 € *
Available: 50 pcs.
Total Price:
17.18 € *
Price list
Quantity
Price per unit*
1 pcs.
17.1836 €
10 pcs.
12.2689 €
25 pcs.
10.4839 €
50 pcs.
9.1154 €
100 pcs.
8.2943 €
*incl. VAT plus shipping costs
Subject to prior sale
Thermal switch, type Microtherm T12A.
NC contact, with molded shrinking cap; Rated current at 250 VAC: 6.3 A. maximum fault current at 250 VAC: 12 A. Useful life at rated current: 10000 switching cycles. Contact resistance: max. 50 mohm. High voltage strength: 2.0 kV. Connection: stranded wires, white. Conductor cross-section: 0.48 mm² (AWG 20). Length 100 (±10) mm. Certifications: ENEC, VDE, UL, cUL.
Type: +100 °C ±5.0 K
Features
- Small dimensions
- High power rating
- No vibration noise
Applications
- Motors
- Transformers
- Electronics, sensors
- Coils
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Nominal temperature | 100 °C | |
| Tolerance | ±5 K | |
| Latching switching function | Form B (N/C) | |
| Rated current | 6.3 A | |
| Rated voltage | 250 V | |
| Assembly | strand connection | |
| Degree of protection (IP) | IP00 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |