2008279 | Microtherm
Temperature switch, Form B (N/C), 140 °C, 16 A, 250 V, 2008279
No longer available from manufacturer - Last time buy manufacturer: 12.31.2022
Unit Price (€ / pc.)
3.7485 € *
Available: 23 pcs.
Thermal switch, 2008279, MICROTHERM
This switch is very flexible to use: Due to the different types of reset and the adjustable current sensitivity for quick shutdowns, it offers high quality solutions, especially in very specific safety concepts. After a certain cooling phase the contact switches back automatically.
Applications
- Household appliances
- Electronics
- Fan heaters
- Automotive industry
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Nominal temperature | 140 °C | |
| Tolerance | ±10 K | |
| Latching switching function | Form B (N/C) | |
| Rated current | 16 A | |
| Rated voltage | 250 V | |
| Resetting | automatic | |
| Assembly | screw mounting |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |