2007616 | Microtherm
Temperature switch, Form B (N/C), 80 °C, 3 A, 250 V, 2007616
Unit Price (€ / pc.)
13.1971 € *
Available: 85 pcs.
Total Price:
13.20 € *
Price list
Quantity
Price per unit*
1 pcs.
13.1971 €
10 pcs.
12.2213 €
50 pcs.
11.5311 €
100 pcs.
10.8766 €
250 pcs.
10.3649 €
*incl. VAT plus shipping costs
Subject to prior sale
Thermal switch, 2007616, MICROTHERM
This product is universally applicable through its wide range of performance and its diverse range of designs: as a protective switch, sensor, controller.
Features
- Non-sensitive to current
- Manifold executions
- Special low voltage execution
Applications
- Motors
- Transformers
- Electronics, sensors
- Process automation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Nominal temperature | 80 °C | |
| Tolerance | ±5 K | |
| Latching switching function | Form B (N/C) | |
| Rated current | 3 A | |
| Rated voltage | 250 V | |
| Assembly | screw mounting | |
| Degree of protection (IP) | IP00 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |