STS1 1000 3 D L360 500 U129 | Microtherm

Temperature sensor STS1

Order No.: 30G4500
EAN: 4099889456905
MPN:
STS1 1000 3 D L360 500 U129
Series: STS1
STS1 1000 3 D L360 500 U129 Microtherm Temperature, Moisture Sensors Image 1
STS1 1000 3 D L360 500 U129 Microtherm Temperature, Moisture Sensors Image 2
STS1 1000 3 D L360 500 U129 Microtherm Temperature, Moisture Sensors Image 3
Image may differ
Unit Price (€ / pc.)
6.5569 € *
Available: 311 pcs.
Total Price:
6.56 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5569 €
10 pcs.
5.7715 €
100 pcs.
5.0694 €
250 pcs.
4.8671 €
1000 pcs.
4.5577 €
*incl. VAT plus shipping costs
Subject to prior sale

Temperature sensor, STS1 1000 3 D L360 500 U129, Microtherm

Sensors of the STS type series are characterised by a temperature profile very similar to the KTY sensors and are an alternative solution. The STS1 is regarded as an alternative to the KTY84-130 and is available as standard in shrink sleeve or dimensionally stable PPS housing package.

Replacement for temperature sensor KTY 84 Typ.resistance at 100°C: 1000 Ohm, min. operating temperature -40°C, max. operating temperature: +170°C, min. insulation resistance: 100 MOhm, rated current: 1 mA, max. rated power: 10 mW, tolerance: ± 3 %, wire: AWG24, colour: white, material: ETFE, length of wire: 500 mm (± 10mm)

Technical specifications
Filter Property Value
Version temperature sensor
measurement range -10 to 170 °C
Assembly wire leads
min. operating temperature -40 °C
max. operating temperature 170 °C
Function temperature measurement
Accuracy ±3 %
Shell size 25 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 90318080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes