5-1532019-2 | MICRODOT
D-Sub connector, 5-1532019-2
Order No.: 71P9438
EAN: 4099891355555
MPN:
5-1532019-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
412.0613 € *
Available in 12 Days: 12 pcs. - if ordered today
D-Sub connector, 5-1532019-2, MICRODOT
Microminiature & Nanominiature D Connectors, 26 Position, Socket.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 26 pole | |
| Version | socket header |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |