1532251-4 | MICRODOT
D-Sub connector, 1532251-4
Order No.: 71P2275
EAN: 4099891268671
MPN:
1532251-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
314.2195 € *
Available in 12 Days: 144 pcs. - if ordered today
D-Sub connector, 1532251-4, MICRODOT
Microminiature & Nanominiature D connectors, Plug, 15 Position, Wire & Cable.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 15 pole | |
| Version | pin header |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |