1532212-1 | MICRODOT
D-Sub plug, 25 pole, standard, straight, solder cup, 1532212-1
Order No.: 37P4848
EAN: 4099889788686
MPN:
1532212-1
As a private customer, you can buy this item as soon as we have it back in stock.
Microminiature and Nanominiature D Connectors, 1532212-1, TE Connectivity
Connector and Housing Type: Plug, Connector System: Cable-to-Board, Connector & Contact Terminates To: Wire & Cable, Number of Positions: 25, Contact Current Rating (Max): 3 A, Centerline (Pitch): 1.27 mm, Operating Temperature Range: -55 – 125 °C, Circuit Application: Signal
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 25 pole | |
| Version | pin header | |
| Contact connection | solder cup | |
| Grid | 1.27 mm | |
| Pole image | standard | |
| Assembly | straight |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |