1532209-1 | MICRODOT
D-Sub plug, 9 pole, standard, straight, solder cup, 1532209-1
Order No.: 37P4846
EAN: 4099889788679
MPN:
1532209-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
66.2116 € *
Available in 12 Days: 81 pcs. - if ordered today
D-Sub plug, 1532209-1, MICRODOT
Microminiature D Connector, Plug, Cable-to-Board, 9 Position, 1.27 mm Centerline, Wire and Cable, Signal.
Features
- Body Shell: High grade aluminum alloy
- Contact material: Copper alloy and Beryllium Copper alloy
- High insulation resistance
- Low contact resistance
Applications
- For signal applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 9 pole | |
| Version | pin header | |
| Contact connection | solder cup | |
| Grid | 1.27 mm | |
| Pole image | standard | |
| Assembly | straight |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |