1532188-2 | MICRODOT
D-Sub socket, 15 pole, standard, straight, solder cup, 1532188-2
Order No.: 37P4852
EAN: 4099889788709
MPN:
1532188-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
145.0134 € *
Standard delivery time from the manufacturer is: 28 Weeks
Microminiature and Nanominiature D Connectors, 1532188-2, TE Connectivity
Connector and Housing Type: Receptacle, Connector System: Cable-to-Board, Connector & Contact Terminates To: Wire & Cable, Number of Positions: 15, Contact Current Rating (Max): 3 A, Centerline (Pitch): 1.27 mm, Operating Temperature Range: -55 – 125 °C, Circuit Application: Signal
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 15 pole | |
| Version | socket header | |
| Contact connection | solder cup | |
| Grid | 1.27 mm | |
| Pole image | standard | |
| Assembly | straight |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Cadmium |
| SVHC free | No |