1532188-1 | MICRODOT

D-Sub socket, 15 pole, standard, equipped, straight, solder cup, 1532188-1

Order No.: 37P4853
EAN: 4099889788716
MPN:
1532188-1
1532188-1 MICRODOT D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
135.3863 € *
Available in 12 Days: 23 pcs. - if ordered today
Total Price:
270.77 € *
*incl. VAT plus shipping costs
Subject to prior sale
2 pcs.
135.3863 €

D-Sub socket, 1532188-1, MICRODOT

Microminiature D Connector, Receptacle, 15 Position, Wire and Cable.

Features

  • Body Shell: High grade aluminum alloy
  • Contact material: Copper alloy and Beryllium Copper alloy
  • High insulation resistance
  • Low contact resistance

Applications

  • For signal applications
Technical specifications
Filter Property Value
Pin number 15 pole
Version socket header
Contact connection solder cup
Pole image standard
Additional parts equipped
Assembly straight
Logistics
Property Value
Customs tariff number 85366990
Country of origin US
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes