1532187-1 | MICRODOT

D-Sub socket, 9 pole, standard, straight, solder cup, 1532187-1

Order No.: 37P4851
EAN: 4099889788693
MPN:
1532187-1
1532187-1 MICRODOT D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
104.3511 € *
Standard delivery time from the manufacturer is: 27 Weeks
Total Price:
208.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
2 pcs.
104.3511 €

Microminiature and Nanominiature D Connectors, 1532187-1, TE Connectivity

Connector and Housing Type: Receptacle, Connector System: Cable-to-Board, Connector & Contact Terminates To: Wire & Cable, Number of Positions: 9, Contact Current Rating (Max): 3 A, Centerline (Pitch): 1.27 mm, Operating Temperature Range: -55 – 125 °C, Circuit Application: Signal

Technical specifications
Filter Property Value
Pin number 9 pole
Version socket header
Contact connection solder cup
Grid 1.27 mm
Pole image standard
Assembly straight
Attachment (rear panel) panel mounting
Logistics
Property Value
Customs tariff number 85366990
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes