1532177-2 | MICRODOT
D-Sub socket, 51 pole, straight, crimp connection, 1532177-2
Order No.: 71P2268
EAN: 4099891264888
MPN:
1532177-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
545.7459 € *
Available in 12 Days: 13 pcs. - if ordered today
D-Sub connector, 1532177-2, MICRODOT
Microminiature & Nanominiature D connectors, Receptacle, Cable-to-Board, 51 Position, 1.27 mm Centerline, Wire & Cable, Signal.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 51 pole | |
| Version | socket header | |
| Contact connection | crimp connection | |
| Grid | 1.27 mm | |
| Assembly | straight |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |