MCP809T-485I/TT | Microchip
IC MCP809T-485I/TT
NCNR (non cancelable / non returnable)
Microcontroller Supervisory Circuit , MCP809T-485I/TT, Microchip
The MCP809T-485I/TT is a voltage supervisory device designed to keep a microcontroller in reset until the system voltage has reached the proper level and stabilized. It also operates as protection from brown-out conditions when the supply voltage drops below a safe operating level. MCP809T-485I/TT has a CMOS push-pull output with active low reset and is available in a choice of seven different trip voltages. It operates over the extended industrial temperature range (-40°C/+85°C).
Features
- Holds microcontroller in reset until supply voltage reaches stable operating voltage
- Resets microcontroller during power loss
- Precision monitoring of 3V, 3.3V and 5V systems
- Push-pull output
- Holds RESET for 350ms (typical)
| Filter | Property | Value |
|---|---|---|
| Enclosure | SOT-23-3 | |
| Assembly | SMD | |
| Number of Regulators | 1 | |
| Output voltage DC | 1-5.5 V | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85423390 |
| Original Packaging | Reel with 3,000 pieces |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |