MCP809T-315I/TT | Microchip
Processor Supervisor IC, SOT-23-3, MCP809T-315I/TT
Order No.: 51S4804
EAN: 4099879104908
MPN:
MCP809T-315I/TT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3689 € *
Available in 5 Days: 2,870 pcs. - if ordered today
Voltage supervisory device, MCP809T-315I/TT, ATMEL
The MCP809T-315I/TT is a voltage supervisory device, that is designed to keep a microcontroller in reset until the system voltage has reached the proper level and stabilized. This product operates as protection from brown-out conditions when the supply voltage drops below a safe operating level.
Features
- Holds microcontroller in reset until supply voltage reaches stable operating level
- Resets microcontroller during power loss
- Active low RESET pin
- Push-pull output
- Industrial temperature
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85423390 |
| Original Packaging | Reel with 3,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |