MCP100T-450I/TT | Microchip
Processor Supervisor IC, SOT-23-3, MCP100T-450I/TT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3808 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
38.08 € *
Price list
Quantity
Price per unit*
100 pcs.
0.3808 €
3000 pcs.
0.3630 €
*incl. VAT plus shipping costs
Subject to prior sale
Microcontroller, MCP100T-450I/TT, ATMEL
The MCP100T-450I/TT is a voltage supervisory device, that is designed to keep a microcontroller in reset until the system voltage has reached the proper level and stabilized. This product operates as protection from brown-out conditions when the supply voltage drops below a safe operating level.
Features
- Holds microcontroller in reset until supply voltage reaches stable operating level
- Resets microcontroller during power loss
- Active low RESET pin
- Push-pull output
- Industrial temperature
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Reel with 3,000 pieces |
| Country of origin | CN |
| Customs tariff number | 85423390 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |
| SVHC free | Yes |